Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 240-131
- Mfr. Part No.:
- 135844 E55CBL30A2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.60
(exc. VAT)
€108.98
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.60 |
*price indicative
- RS Stock No.:
- 240-131
- Mfr. Part No.:
- 135844 E55CBL30A2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| IP Rating | IP66 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
IP Rating IP66 | ||
Length 80mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is designed to provide reliable and accurate sensing capabilities in various industrial applications. With its inductive sensor technology, this product excels in detecting metallic targets at a sensing distance of 10mm. Constructed with an insulated material and engineered for robustness, it operates efficiently across a wide voltage range, ensuring flexibility in diverse setups. The combination of an IP66 rating and NEMA 4X and 13 classifications highlights its excellent protection against dust and moisture, making it ideal for challenging environments.
Compact dimensions allow for easy installation in restricted spaces
Two wire connection type simplifies electrical integration
Red LED indicator provides clear visual status of the switching state
Flush mounting capability offers versatility in installation options
Robust construction using insulated materials for enhanced durability
Compatibility with AC supply voltages enhances flexibility in application
Two wire connection type simplifies electrical integration
Red LED indicator provides clear visual status of the switching state
Flush mounting capability offers versatility in installation options
Robust construction using insulated materials for enhanced durability
Compatibility with AC supply voltages enhances flexibility in application
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
