Eaton Inductive Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-780
- Mfr. Part No.:
- 136057 E57LBL30A2SA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€102.00
(exc. VAT)
€125.46
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.00 |
*price indicative
- RS Stock No.:
- 247-780
- Mfr. Part No.:
- 136057 E57LBL30A2SA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 74mm | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 74mm | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
Shielding Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor redefines precision and reliability in automation technology. Specifically engineered for versatile applications, it integrates seamlessly into various settings, providing robust performance in environments where efficiency is paramount. Whether deployed in industrial automation, machinery control, or safety applications, this proximity switch signifies a significant advancement in sensor technology.
Designed for enhanced durability with robust stainless steel housing
Innovative flush mounting allows for versatile installation options
Equipped with a red LED for quick status indication of the switching state
Achieves precise sensor actuation providing reliable performance over time
Offers a comprehensive operational temperature range to support various applications
Delivers consistent load current capacities suitable for a wide array of devices
Innovative flush mounting allows for versatile installation options
Equipped with a red LED for quick status indication of the switching state
Achieves precise sensor actuation providing reliable performance over time
Offers a comprehensive operational temperature range to support various applications
Delivers consistent load current capacities suitable for a wide array of devices
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
