Eaton Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 243-435
- Mfr. Part No.:
- 136044 E57LBL18A2EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€95.70
(exc. VAT)
€117.71
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.70 |
*price indicative
- RS Stock No.:
- 243-435
- Mfr. Part No.:
- 136044 E57LBL18A2EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67 | |
| Length | 69mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 20 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67 | ||
Length 69mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Switching Frequency 20 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor is a robust and versatile solution designed to enhance the efficiency of automated applications. Equipped with cutting edge inductive sensing technology, this switch provides reliable operation in demanding environments. With a non flush, stainless steel design and compact dimensions, it merges durability with effectiveness, making it suitable for various industrial settings. The switch operates on a wide voltage range, ensuring compatibility with both 20 V and 250 V systems.
Compact form factor enables flexibility in installation
Stainless steel construction enhances durability and corrosion resistance
Wide operating voltage range optimises compatibility across applications
LED indicator provides clear status visualisation for operational efficiency
IP67 rating ensures excellent protection against dust and water ingress
Shock and vibration resistance promotes longevity even in dynamic settings
Stainless steel construction enhances durability and corrosion resistance
Wide operating voltage range optimises compatibility across applications
LED indicator provides clear status visualisation for operational efficiency
IP67 rating ensures excellent protection against dust and water ingress
Shock and vibration resistance promotes longevity even in dynamic settings
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
