Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 243-177
- Mfr. Part No.:
- 135845 E55CBL30A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.60
(exc. VAT)
€108.98
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.60 |
*price indicative
- RS Stock No.:
- 243-177
- Mfr. Part No.:
- 135845 E55CBL30A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| IP Rating | IP66 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 25 Hz | |
| Switching Current | 150 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
IP Rating IP66 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 25 Hz | ||
Switching Current 150 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is designed for high performance applications, ensuring reliability and efficiency in industrial environments. With a compact design, this product integrates seamlessly into diverse setups, providing versatility in functionality. Featuring a robust construction, it withstands challenging conditions while maintaining its performance standards. The proximity switch is equipped with an insulated material body, designed for easy installation and optimal operation.
Red LED indicator for clear status visibility
Supports non flush mounting for versatile installation options
Constructed with IP66 protection ensuring resistance against dust and water
Ideal for environments requiring strict compliance with safety regulations
Designed to deliver a reliable switching function without complex setup
Utilises a two wire connection for simplified wiring
Supports non flush mounting for versatile installation options
Constructed with IP66 protection ensuring resistance against dust and water
Ideal for environments requiring strict compliance with safety regulations
Designed to deliver a reliable switching function without complex setup
Utilises a two wire connection for simplified wiring
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
