Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 240-133
- Mfr. Part No.:
- 135847 E55CBL30T110E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.40
(exc. VAT)
€79.21
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.40 |
*price indicative
- RS Stock No.:
- 240-133
- Mfr. Part No.:
- 135847 E55CBL30T110E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 80mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 150 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 80mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Switching Frequency 150 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is designed to enhance the efficiency and reliability of your automation systems. This innovative inductive sensor operates seamlessly within a variety of applications, detecting metallic targets up to a rated switching distance of 15mm. Featuring an NPN output and a robust construction, the E55 proximity switch delivers consistent performance even in demanding environments. With its IP66 rating, it ensures resistance against dust and water ingress, allowing for reliable operation in challenging industrial settings.
Designed for a range of industrial applications
NPN output ensures compatibility with multiple systems
Robust construction to withstand mechanical stress
Offers non flush mounting for versatile installation options
Status indication of switching state via a red LED
Shock resistance up to 30g enhances durability in active environments
Voltage type operates seamlessly on DC for varied applications
NPN output ensures compatibility with multiple systems
Robust construction to withstand mechanical stress
Offers non flush mounting for versatile installation options
Status indication of switching state via a red LED
Shock resistance up to 30g enhances durability in active environments
Voltage type operates seamlessly on DC for varied applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
