Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 246-222
- Mfr. Part No.:
- 135846 E55CBL30T110
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.40
(exc. VAT)
€79.21
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.40 |
*price indicative
- RS Stock No.:
- 246-222
- Mfr. Part No.:
- 135846 E55CBL30T110
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP66 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP66 | ||
Length 80mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 300 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor exemplifies cutting edge technology designed for precise sensing applications. Engineered with inductive functionality, it ensures reliable performance in demanding control tasks. With an impressive sensing distance of up to 10mm, the device expertly detects metallic objects without direct contact, promoting longevity and reducing wear. Compact yet powerful, this sensor is a perfect fit for flush mounting, integrating seamlessly into your systems while adhering to stringent safety and protection standards such as IP66 and NEMA 4X.
Inductive sensing technology allows for non contact detection
Designed for robust industrial applications with a high degree of protection
Features a red LED for clear visual status indication
Short circuit protection enhances operational safety
Flush mounting design facilitates easy and versatile installation
Durable plastic enclosure offers resilience against harsh conditions
Designed for robust industrial applications with a high degree of protection
Features a red LED for clear visual status indication
Short circuit protection enhances operational safety
Flush mounting design facilitates easy and versatile installation
Durable plastic enclosure offers resilience against harsh conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
