Eaton Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 240-139
- Mfr. Part No.:
- 135864 E57-08GU02-CDB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€45.80
(exc. VAT)
€56.33
(inc. VAT)
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.80 |
*price indicative
- RS Stock No.:
- 240-139
- Mfr. Part No.:
- 135864 E57-08GU02-CDB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| Length | 71mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
Length 71mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers a fine blend of innovation and reliability. Designed for a wide range of industrial applications, it features a robust stainless steel construction, ensuring durability even in harsh environments. With advanced sensing technology, this switch delivers precise performance, enhancing operational efficiency in automated processes. Its compact design facilitates easy integration into existing systems, whilst the plug in connection provides seamless connectivity.
IP67 and IP69 ratings ensure superior ingress protection
Designed for easy integration into a variety of systems
Advanced sensing technology improves operational efficiency
Multiple protective functions enhance safety in operation
Plug in connection simplifies connectivity to existing setups
Optimised for a wide operational temperature range
Designed for easy integration into a variety of systems
Advanced sensing technology improves operational efficiency
Multiple protective functions enhance safety in operation
Plug in connection simplifies connectivity to existing setups
Optimised for a wide operational temperature range
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 1 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
