Eaton Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 243-180
- Mfr. Part No.:
- 135856 E57-08GE06-CDB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.50
(exc. VAT)
€81.80
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.50 |
*price indicative
- RS Stock No.:
- 243-180
- Mfr. Part No.:
- 135856 E57-08GE06-CDB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 71mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 71mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is designed for high performance and durable operation in demanding environments. With its advanced inductive sensing capabilities, it delivers precise detection for various applications, ensuring reliability and efficiency. The stainless steel construction not only enhances its toughness but also makes it suitable for installation in harsh conditions. The integrated plug in connection simplifies installation, allowing for quick and easy setup.
Designed to operate within a broad temperature range for added flexibility
IP67 and IP69 ratings guarantee superior protection against dust and water ingress
LED indicator provides clear status feedback for operational visibility
Specially engineered to resist shock and vibration enhancing reliability
Offers multiple outputs including normally open contacts for versatile integration
Short circuit protection prevents damage and enhances safety
Adjustable switching distance improves application adaptability
IP67 and IP69 ratings guarantee superior protection against dust and water ingress
LED indicator provides clear status feedback for operational visibility
Specially engineered to resist shock and vibration enhancing reliability
Offers multiple outputs including normally open contacts for versatile integration
Short circuit protection prevents damage and enhances safety
Adjustable switching distance improves application adaptability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 6 mm Detection 30 V
- Eaton Inductive Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
