Eaton Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 240-134
- Mfr. Part No.:
- 135850 E57-08GBE03-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.10
(exc. VAT)
€78.84
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.10 |
*price indicative
- RS Stock No.:
- 240-134
- Mfr. Part No.:
- 135850 E57-08GBE03-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 46mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 46mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor offers a reliable and robust solution for various applications. Designed for outstanding performance, this inductive sensor stands out with its stainless steel housing and a compact design that ensures durability in demanding environments. The proximity switch operates within a voltage range of 10 to 30 V DC, making it an ideal choice for modern automation requirements.
Designed for inductive sensing supporting various metallic target applications
Sensitive electronic components ensure reliable operation in fluctuating temperatures
With IP67 and IP69 ratings it provides strong protection against dust and water ingress
LED indicator offers immediate feedback on switching status for user confidence
Accommodates short circuit protection and reverse polarity to safeguard circuitry
Rated for high switching frequencies suitable for dynamic applications
Sensitive electronic components ensure reliable operation in fluctuating temperatures
With IP67 and IP69 ratings it provides strong protection against dust and water ingress
LED indicator offers immediate feedback on switching status for user confidence
Accommodates short circuit protection and reverse polarity to safeguard circuitry
Rated for high switching frequencies suitable for dynamic applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
