Eaton Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 240-142
- Mfr. Part No.:
- 135874 E57-12GE08-DDB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.20
(exc. VAT)
€50.68
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.20 |
*price indicative
- RS Stock No.:
- 240-142
- Mfr. Part No.:
- 135874 E57-12GE08-DDB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 69mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 69mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 1 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor designed to work effectively in a variety of environments, it features a robust metal construction and a high degree of protection, ensuring longevity and durability. The advanced sensing technology allows for precise detection capabilities, making it suitable for demanding industrial settings. With a switching output type of PNP/NPN and the ability to operate within a broad voltage range, this product exemplifies versatility in functionality.
Comprises a dependable two wire configuration for straightforward installation
LED indicator for instant status feedback on the switching state
Exhibits superior protection against dust and water with an IP69 rating
Delivers a fine residual current ensuring minimal energy waste during operation
Showcases compatibility with various materials through its metal construction
Enabled for quick mounting through a screw thread cylinder type enclosure
LED indicator for instant status feedback on the switching state
Exhibits superior protection against dust and water with an IP69 rating
Delivers a fine residual current ensuring minimal energy waste during operation
Showcases compatibility with various materials through its metal construction
Enabled for quick mounting through a screw thread cylinder type enclosure
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
