Eaton Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, PNP/NPN NO, 30 V
- RS Stock No.:
- 241-493
- Mfr. Part No.:
- 135920 E57-18GE16-DDB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€69.50
(exc. VAT)
€85.48
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.50 |
*price indicative
- RS Stock No.:
- 241-493
- Mfr. Part No.:
- 135920 E57-18GE16-DDB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 16 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| Length | 79mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 16 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
Length 79mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Switching Current 100 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor is engineered for optimal precision and reliability in sensing applications. With its robust design, it features a 2 wire connection and a diameter of 18 mm, making it versatile for various industrial settings. Enhanced with a red LED status indicator, it simplifies monitoring the switching state, reducing downtime and improving operational efficiency. The perfect solution for users seeking a high quality proximity switch that meets stringent safety and performance standards.
Designed for both NPN and PNP output switching for flexibility
Shock resistance rated at 30 g for reliable performance
Operating temperature range allows adaptability across diverse settings
Fast switching frequency for quick response times in applications
Minimal switching hysteresis ensures precise control
Shock resistance rated at 30 g for reliable performance
Operating temperature range allows adaptability across diverse settings
Fast switching frequency for quick response times in applications
Minimal switching hysteresis ensures precise control
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 30 V
- Inductive Barrel Inductive Proximity Sensor 16 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
