Eaton Inductive Threaded Barrel Proximity Sensor, M18, 18 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 241-306
- Mfr. Part No.:
- 136219 E59-M18C116D01-D1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€165.00
(exc. VAT)
€202.95
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.00 |
*price indicative
- RS Stock No.:
- 241-306
- Mfr. Part No.:
- 136219 E59-M18C116D01-D1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 18 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 69mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 150 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 18 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 69mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 150 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton inductive proximity sensor is designed for precision in automation applications, effectively detecting the presence of metallic objects without direct contact. It features a robust metal housing and a compact design, making it suitable for various industrial environments. With an operational range of 18 mm, this sensor ensures reliable performance under diverse conditions. The inclusion of short-circuit protection and the ability to withstand extreme temperatures enhance its durability, while the green and red LED indicators provide clear operational status signals to facilitate monitoring. This device is not just about function, as it is also engineered for ease of installation, featuring a plug-in connection for seamless integration into existing systems.
Compact design facilitates easy integration into constrained spaces
Metallic housing offers superior durability and protection
Features green and red LED indicators for straightforward operational status monitoring
Designed to operate in extreme temperatures, from -40 °C to 70 °C
Short-circuit protection enhances the longevity of the device
Non-flush mounting capability allows versatile installation options
IP67 and IP69 ratings ensure resistance to dust and water ingress
Supports a wide range of supply voltages, enhancing compatibility
No mechanical wear thanks to contactless operation, ensuring reliability
Metallic housing offers superior durability and protection
Features green and red LED indicators for straightforward operational status monitoring
Designed to operate in extreme temperatures, from -40 °C to 70 °C
Short-circuit protection enhances the longevity of the device
Non-flush mounting capability allows versatile installation options
IP67 and IP69 ratings ensure resistance to dust and water ingress
Supports a wide range of supply voltages, enhancing compatibility
No mechanical wear thanks to contactless operation, ensuring reliability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
