Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 244-816
- Mfr. Part No.:
- 136207 E59-M12A105D01-D1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€143.00
(exc. VAT)
€175.89
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.00 |
*price indicative
- RS Stock No.:
- 244-816
- Mfr. Part No.:
- 136207 E59-M12A105D01-D1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67, IP69 | |
| Length | 69mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 580 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67, IP69 | ||
Length 69mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 580 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E59 Proximity Sensor is an innovative inductive sensor designed for precise detection in industrial applications. Engineered with robust materials and advanced technology, it ensures reliable performance across a range of environments. Its compact design incorporates a metal housing, ensuring durability and longevity.
LED indicators provide clear visual status notifications
Inductive sensing technology ensures precise target detection
Short circuit protection safeguards against electrical faults
Wide operational temperature range accommodates diverse environments
Plug in connection simplifies installation and maintenance
Provides reliable switching performance in challenging conditions
Compatible with extensive range of automation systems
Inductive sensing technology ensures precise target detection
Short circuit protection safeguards against electrical faults
Wide operational temperature range accommodates diverse environments
Plug in connection simplifies installation and maintenance
Provides reliable switching performance in challenging conditions
Compatible with extensive range of automation systems
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 6 → 48 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 29 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 18 mm Detection 48 V
