Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 243-173
- Mfr. Part No.:
- 135836 E55CBL12T110E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€42.60
(exc. VAT)
€52.40
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.60 |
*price indicative
- RS Stock No.:
- 243-173
- Mfr. Part No.:
- 135836 E55CBL12T110E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 1 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 1 kHz | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is an advanced inductive sensor designed for precise and reliable detection in various industrial applications. Featuring a robust design tailored for demanding environments, this proximity switch ensures optimal performance with a sensing distance of 4mm. Crafted with high quality insulated materials, it offers exceptional durability and a degree of protection rated IP66, making it suitable for use in harsh conditions.
Robust construction designed for demanding industrial environments
Compact design for easy integration into tight spaces
NPN output type allows for seamless integration with a variety of control systems
Red LED indicator provides clear status indication for user convenience
Mechanical shock resistance supports operation in dynamic applications
Compact design for easy integration into tight spaces
NPN output type allows for seamless integration with a variety of control systems
Red LED indicator provides clear status indication for user convenience
Mechanical shock resistance supports operation in dynamic applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 1 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 3 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
