Eaton Inductive Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-794
- Mfr. Part No.:
- 136170 E57SBL30A2EA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€116.00
(exc. VAT)
€142.68
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.00 |
*price indicative
- RS Stock No.:
- 247-794
- Mfr. Part No.:
- 136170 E57SBL30A2EA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 49mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 20 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 49mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Switching Frequency 20 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor designed for superior performance in varied industrial applications. Engineered with a robust stainless steel body, it guarantees exceptional durability while maintaining a compact yet powerful profile. The device operates seamlessly in a range of voltages, catering to both AC and DC requirements, thus making it a versatile choice for diverse operating conditions. With its non flush mounting capability and an impressive sensing distance, this proximity switch offers reliability and efficiency.
Wide voltage compatibility enhances versatility in various applications
LED indicator provides clear visual cues of operational status
Designed for use in both AC and DC environments catering to diverse needs
Offers a maximum rated switching distance enhancing detection performance
Built to withstand high ambient temperatures ensuring reliable operation
Meets stringent certification standards for safety and reliability
LED indicator provides clear visual cues of operational status
Designed for use in both AC and DC environments catering to diverse needs
Offers a maximum rated switching distance enhancing detection performance
Built to withstand high ambient temperatures ensuring reliable operation
Meets stringent certification standards for safety and reliability
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 15 mm Detection 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
