Eaton Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 244-144
- Mfr. Part No.:
- 135906 E57-12LE10-B1D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€139.00
(exc. VAT)
€170.97
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.00 |
*price indicative
- RS Stock No.:
- 244-144
- Mfr. Part No.:
- 135906 E57-12LE10-B1D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 77.7mm | |
| Switching Frequency | 800 Hz | |
| Switching Current | 500 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 77.7mm | ||
Switching Frequency 800 Hz | ||
Switching Current 500 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor features an inductive sensing capability that ensures precise detection without direct contact. Built with a durable stainless steel housing, it is engineered to endure challenging environmental conditions while providing a high level of protection. The device supports a wide voltage range, making it compatible with various systems, and its compact size enhances installation flexibility. The innovative design includes a semi shielded mounting method and M12 x 1 plug in connection for easy integration into existing setups.
Designed to provide reliable operation in harsh conditions
Supports a wide voltage range for diverse applications
Compact and lightweight for versatile installation options
Semi shielded mounting ensures accurate sensing performance
Robust stainless steel construction enhances durability
M12 x 1 plug in connection facilitates quick and easy setup
Status indication via a red LED for immediate operational feedback
Supports a wide voltage range for diverse applications
Compact and lightweight for versatile installation options
Semi shielded mounting ensures accurate sensing performance
Robust stainless steel construction enhances durability
M12 x 1 plug in connection facilitates quick and easy setup
Status indication via a red LED for immediate operational feedback
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
