Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 243-326
- Mfr. Part No.:
- 135980 E57-30GU15-AAB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€83.10
(exc. VAT)
€102.21
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.10 |
*price indicative
- RS Stock No.:
- 243-326
- Mfr. Part No.:
- 135980 E57-30GU15-AAB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| IP Rating | IP67, IP69 | |
| Length | 91mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Switching Frequency | 25 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
IP Rating IP67, IP69 | ||
Length 91mm | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Switching Frequency 25 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E57 Proximity Sensor designed to bring precision and reliability to your automation needs. Featuring a robust metal construction, it is tailored for non flush mounting applications, ensuring optimal performance even in demanding environments. The two wire, normally open contact setup makes installation straightforward while guaranteeing efficient functionality. With a substantial rated control supply voltage capabilities and an impressive operating temperature range, this sensor excels in versatility.
Durable metal enclosure for increased longevity
Designed for non flush mounting applications
LED indicator provides clear status indication
Offers a wide operating temperature range for varied environments
High IP67 and IP69 ratings protect against dust and water ingress
Supports easy installation with a two wire connection
Complies with stringent international certifications for safety
Designed for non flush mounting applications
LED indicator provides clear status indication
Offers a wide operating temperature range for varied environments
High IP67 and IP69 ratings protect against dust and water ingress
Supports easy installation with a two wire connection
Complies with stringent international certifications for safety
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
