Eaton Inductive Threaded Barrel Proximity Sensor, M30, 2-Wire NO, 250 V
- RS Stock No.:
- 247-770
- Mfr. Part No.:
- 135979 E57-30GU15-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.60
(exc. VAT)
€108.98
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.60 |
*price indicative
- RS Stock No.:
- 247-770
- Mfr. Part No.:
- 135979 E57-30GU15-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 80mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Non-Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 80mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Non-Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch is designed to enhance operational efficiency in a variety of applications. With its robust metal construction and non-flush mounting capability, it suits environments where space is at a premium, yet reliability is non-negotiable. The inductive sensor effectively detects metallic targets within a specified range, ensuring accurate functioning under diverse conditions. Its compatibility with a wide voltage range makes it ideal for global applications, simplifying installation and reducing the complexity of integration into existing systems. The durable design guarantees a long service life, while the IP69 and IP67 ratings ensure resilience against water and dust ingress. This ensures uninterrupted performance, even in harsh environments.
Inductive sensing technology offers reliable detection of metallic targets
The two-wire configuration streamlines installation and functionality
Designed to withstand extreme environmental conditions, thanks to its high degree of protection
Robust and durable metal casing ensures longevity in demanding applications
Retains performance accuracy across a comprehensive temperature range
LED indicator provides immediate visual feedback on operational status
Integrates smoothly into systems requiring various voltage supplies
Non-flush mounting design increases installation versatility
The two-wire configuration streamlines installation and functionality
Designed to withstand extreme environmental conditions, thanks to its high degree of protection
Robust and durable metal casing ensures longevity in demanding applications
Retains performance accuracy across a comprehensive temperature range
LED indicator provides immediate visual feedback on operational status
Integrates smoothly into systems requiring various voltage supplies
Non-flush mounting design increases installation versatility
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
