Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 243-423
- Mfr. Part No.:
- 135970 E57-30GS10-AAB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.50
(exc. VAT)
€75.64
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.50 |
*price indicative
- RS Stock No.:
- 243-423
- Mfr. Part No.:
- 135970 E57-30GS10-AAB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 250 V | |
| Length | 80mm | |
| IP Rating | IP67, IP69 | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 250 V | ||
Length 80mm | ||
IP Rating IP67, IP69 | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch from Eaton's Moeller series E57 Global Series delivers reliable performance in various applications. Engineered with precision, the switch operates on an inductive sensing principle, ensuring accurate detection of metallic targets within a specified range. With a robust design suitable for flush mounting, it integrates seamlessly into various environments. This product excels in providing high-quality engineering standards backed by numerous certifications, ensuring safety and reliability in operation. Its compact size and durable metal construction make it ideal for use in demanding industrial settings, where performance and longevity are paramount. Emphasising efficiency, it operates under a significant temperature range, making it adaptable to both colder and hotter environments.
Designed for inductive sensing, ideal for detecting metallic objects
Flushed mounting capability enhances versatility in various setups
Built with robust metal material for enhanced durability
Supports operation in extreme temperatures, ensuring consistent performance
Compact dimensions allow for easy installation in space-constrained environments
Features a clear status indication via a red LED for operational awareness
Incorporates an IP67 and IP69 rating, providing excellent protection against dust and water
Multiple certifications ensure compliance with international safety standards
Optimal switching frequency facilitates reliable operations in dynamic conditions
Flushed mounting capability enhances versatility in various setups
Built with robust metal material for enhanced durability
Supports operation in extreme temperatures, ensuring consistent performance
Compact dimensions allow for easy installation in space-constrained environments
Features a clear status indication via a red LED for operational awareness
Incorporates an IP67 and IP69 rating, providing excellent protection against dust and water
Multiple certifications ensure compliance with international safety standards
Optimal switching frequency facilitates reliable operations in dynamic conditions
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
