Eaton Inductive Threaded Barrel Proximity Sensor, M30, PNP/NPN NO, 30 V
- RS Stock No.:
- 247-582
- Mfr. Part No.:
- 135983 E57-30GU15-D
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.50
(exc. VAT)
€81.80
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.50 |
*price indicative
- RS Stock No.:
- 247-582
- Mfr. Part No.:
- 135983 E57-30GU15-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67, IP69 | |
| Length | 55mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67, IP69 | ||
Length 55mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 200 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller E57 Proximity switch offers precision and reliability in sensing applications. Designed for versatility, it operates within 10 - 30 V DC, making it an ideal choice for various industrial environments. With its non-flush, inductive sensing technology, this proximity switch enhances detection capabilities while featuring a robust metal construction that ensures durability. The switch is equipped with a 2-wire connection cable and complies with stringent safety standards, including CSA, UL, and IEC/EN certifications. Its compact dimensions and installation flexibility support both new and retrofitting projects, delivering performance you can depend on.
Inductive sensing technology enhances detection accuracy
Robust metal housing ensures resistance to wear and tear
Designed for non-flush mounting applications, facilitating easy installation
Compatible with multiple voltage specifications for versatility
LED indicator provides clear visual status of switching state
Durable design meets multiple safety and quality certifications
Compact size allows for installation in space-constrained areas
Wide operational temperature range accommodates diverse environments
Robust metal housing ensures resistance to wear and tear
Designed for non-flush mounting applications, facilitating easy installation
Compatible with multiple voltage specifications for versatility
LED indicator provides clear visual status of switching state
Durable design meets multiple safety and quality certifications
Compact size allows for installation in space-constrained areas
Wide operational temperature range accommodates diverse environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NO, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NC, 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP/NPN NO, 250 V
