Eaton Inductive Threaded Barrel Proximity Sensor, M12, 2-Wire NC, 250 V
- RS Stock No.:
- 243-334
- Mfr. Part No.:
- 136031 E57LBL12A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€103.00
(exc. VAT)
€126.69
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.00 |
*price indicative
- RS Stock No.:
- 243-334
- Mfr. Part No.:
- 136031 E57LBL12A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 73mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Switching Frequency | 20 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 73mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Switching Frequency 20 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Moeller series E57 Proximity switch is a highly reliable and efficient solution designed for a variety of industrial applications. Featuring a rugged stainless steel construction, this proximity switch offers impressive durability even in challenging environments. It operates in a voltage range of 20 to 250 V AC and showcases a non-flush, robust design equipped with a 2 m connection cable. With a sensing distance of up to 4 mm and a temperature tolerance spanning -25 °C to 70 °C, this device ensures consistent performance. Additionally, its IP67 protection rating makes it resistant to dust and water ingress, enhancing longevity and reliability. This proximity switch is not just about toughness
it also incorporates advanced safety features, making it compliant with various international standards, thus guaranteeing peace of mind for users.
Designed for high durability in industrial environments
Offers a significant sensing range of up to 4 mm
Equipped with a simple and effective non-flush mounting method
Provides reliable operation across a wide temperature range
Built to withstand harsh conditions with its IP67 protection rating
Fast and easy installation with a lengthy 2 m connection cable
Complies with multiple safety certifications for added security
Features a clear LED status indicator for operational ease
Offers a significant sensing range of up to 4 mm
Equipped with a simple and effective non-flush mounting method
Provides reliable operation across a wide temperature range
Built to withstand harsh conditions with its IP67 protection rating
Fast and easy installation with a lengthy 2 m connection cable
Complies with multiple safety certifications for added security
Features a clear LED status indicator for operational ease
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
