Eaton Inductive Threaded Barrel Proximity Sensor, M18, 2-Wire NC, 250 V
- RS Stock No.:
- 244-804
- Mfr. Part No.:
- 136156 E57SBL18A4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€71.40
(exc. VAT)
€87.82
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.40 |
*price indicative
- RS Stock No.:
- 244-804
- Mfr. Part No.:
- 136156 E57SBL18A4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 250 V | |
| Length | 64mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 20 Hz | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 250 V | ||
Length 64mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 20 Hz | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton proximity switch is expertly designed for precision and reliability in various industrial applications. The Eaton moeller series E57 proximity switch offers advanced sensing capabilities, ensuring optimal performance even in challenging environments. Constructed from durable stainless steel and featuring a compact form factor, this switch is well-suited for flush mounting to enhance installation flexibility. With its robust specifications and ability to operate across a wide voltage range, it effectively meets the needs of automated systems. Ideal for applications requiring high safety standards, this switch is equipped with significant certifications, ensuring trustworthiness and compliance with industry requirements.
Stainless steel construction delivers exceptional durability for demanding environments
Flush mounting design provides versatility for various installation scenarios
Wide operating voltage range allows compatibility with diverse systems
Built-in red LED indicator offers clear status visibility
High shock resistance ensures reliability even in harsh conditions
Complies with multiple safety certifications for peace of mind
Compact dimensions make it easy to integrate into existing setups
Switching frequency optimised for high responsiveness in applications
Flush mounting design provides versatility for various installation scenarios
Wide operating voltage range allows compatibility with diverse systems
Built-in red LED indicator offers clear status visibility
High shock resistance ensures reliability even in harsh conditions
Complies with multiple safety certifications for peace of mind
Compact dimensions make it easy to integrate into existing setups
Switching frequency optimised for high responsiveness in applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 250 V
