Eaton Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 48 V
- RS Stock No.:
- 246-207
- Mfr. Part No.:
- 135806 E52Q-DL20SAD01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.00
(exc. VAT)
€145.14
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.00 |
*price indicative
- RS Stock No.:
- 246-207
- Mfr. Part No.:
- 135806 E52Q-DL20SAD01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Rectangular | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Rectangular | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
Switching Current 300 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton e52 inductive proximity sensor, expertly designed for reliable detection in various industrial applications, offers an ideal solution for automation needs. Featuring a compact cube design, this sensor provides outstanding performance with an operational range of up to 20 mm, ensuring accurate and efficient sensing capabilities. Constructed with durable materials, including a robust plastic enclosure and a zinc alloy surface finish, this product is built to withstand harsh conditions. With features such as short-circuit protection and polarity reversal safeguarding, users can trust in its reliability and longevity. The e52 sensor is compliant with international standards, providing further assurance of quality and safety in operation. This sensor is not only a testament to functionality but also embodies a commitment to excellence and innovation in the field of automation.
Compact design maximises installation flexibility
Robust construction ensures durability in demanding environments
Advanced sensing technology enhances operational accuracy
Integrated LED indicators provide real-time status updates
Designed to meet renowned international safety standards
Easy plug-in connection simplifies installation and maintenance
Wide operating temperature range ensures performance in varied conditions
Anticoincidence switch function promotes safety in operation
Robust construction ensures durability in demanding environments
Advanced sensing technology enhances operational accuracy
Integrated LED indicators provide real-time status updates
Designed to meet renowned international safety standards
Easy plug-in connection simplifies installation and maintenance
Wide operating temperature range ensures performance in varied conditions
Anticoincidence switch function promotes safety in operation
Related links
- Eaton Inductive Rectangular Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 25 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 250 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
