Eaton Inductive Rectangular Proximity Sensor, M12, 20 mm Detection, NPN NO+NC, 48 V
- RS Stock No.:
- 240-120
- Mfr. Part No.:
- 135807 E52Q-DL20UAD01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.00
(exc. VAT)
€145.14
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.00 |
*price indicative
- RS Stock No.:
- 240-120
- Mfr. Part No.:
- 135807 E52Q-DL20UAD01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor offers precision and reliability for various applications. Designed for a wide operating voltage range, it provides dependable performance in a robust housing that stands up to diverse environments. With a response time that ensures swift operation, this sensor is perfect for manufacturing and automation processes, delivering high levels of safety and accuracy. The compact dimensions make it suitable for installation in tight spaces, while its IP67 rating guarantees protection against dust and moisture.
Mounting method tailored for non flush applications
LED status indicators provide clear operational feedback
Built to withstand high shock resistance and mechanical stress
Short circuit and polarity reversal protection enhances reliability
Metallic target actuation ensures consistent sensing performance
Certified for use in critical safety applications under various standards
LED status indicators provide clear operational feedback
Built to withstand high shock resistance and mechanical stress
Short circuit and polarity reversal protection enhances reliability
Metallic target actuation ensures consistent sensing performance
Certified for use in critical safety applications under various standards
Related links
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 25 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 70 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
