Eaton Inductive Rectangular Proximity Sensor, 30 mm Detection, PNP NO+NC, 48 V
- RS Stock No.:
- 246-208
- Mfr. Part No.:
- 135809 E52Q-DL30UAD01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.00
(exc. VAT)
€145.14
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.00 |
*price indicative
- RS Stock No.:
- 246-208
- Mfr. Part No.:
- 135809 E52Q-DL30UAD01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 30 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 30 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
Switching Frequency 100 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor offers a cutting edge solution for a myriad of applications, ensuring precision and reliability. Designed with an impressive sensing range of up to 30 mm, this sensor adeptly detects metallic targets without direct contact, promoting safety and durability in operational settings. Compact yet robust, its zinc alloy surface provides enhanced protection against environmental factors. Engineered for ease of installation and maintenance, it features a plug in connection type, streamlining the integration process.
Advanced short circuit protection increases system reliability
Zinc alloy surface finishing ensures resistance to wear and tear
IP67 rating provides excellent ingress protection against dust and water
Green and red LED indicators assist in monitoring operational status
Support for NPN switching output offers compatibility with a wide range of systems
Lightweight construction eases handling and installation
Zinc alloy surface finishing ensures resistance to wear and tear
IP67 rating provides excellent ingress protection against dust and water
Green and red LED indicators assist in monitoring operational status
Support for NPN switching output offers compatibility with a wide range of systems
Lightweight construction eases handling and installation
Related links
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 25 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor 70 mm Detection 48 V
