Eaton Inductive Rectangular Proximity Sensor, M12, 40 mm Detection, NPN NO+NC, 48 V
- RS Stock No.:
- 247-961
- Mfr. Part No.:
- 135811 E52Q-DL40UAD01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.00
(exc. VAT)
€145.14
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.00 |
*price indicative
- RS Stock No.:
- 247-961
- Mfr. Part No.:
- 135811 E52Q-DL40UAD01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 40 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | NPN | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 40 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type NPN | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
Switching Frequency 100 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor brings advanced sensing capabilities to your applications. Designed for both efficiency and durability, it operates within a wide voltage range and is built to withstand harsh environmental conditions. The innovative design features a sleek cuboid shape, ensuring it blends seamlessly into a variety of installations. With its induction technology, it offers reliable performance, ideally suited for automated systems where precision is paramount.
Easy monitoring with distinct LED indicators
Robust construction ensures durability in harsh settings
Highly efficient with a wide operational voltage range
Designed for seamless integration into automated systems
Protective features enhance safety and extend product lifespan
Compliant with multiple industry standards for broad usability
Robust construction ensures durability in harsh settings
Highly efficient with a wide operational voltage range
Designed for seamless integration into automated systems
Protective features enhance safety and extend product lifespan
Compliant with multiple industry standards for broad usability
Related links
- Eaton Inductive Rectangular Proximity Sensor 25 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 20 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Eaton Inductive Rectangular Proximity Sensor PNP NO+NC, 48 V
- Inductive Rectangular Inductive Proximity Sensor 40 mm Detection 48 V
- Eaton Inductive Rectangular Proximity Sensor NPN NO+NC, 48 V
