Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NO, 250 V
- RS Stock No.:
- 246-216
- Mfr. Part No.:
- 135829 E55CAL30A2E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€88.60
(exc. VAT)
€108.98
(inc. VAT)
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.60 |
*price indicative
- RS Stock No.:
- 246-216
- Mfr. Part No.:
- 135829 E55CAL30A2E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 80mm | |
| IP Rating | IP66 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 150 mA | |
| Switching Frequency | 25 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 80mm | ||
IP Rating IP66 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 150 mA | ||
Switching Frequency 25 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor is meticulously designed for reliable performance in a variety of applications. With its robust construction and advanced features, it ensures precision and efficiency, making it an ideal choice for industrial environments. Its 15mm sensing distance and IP66 rating provide exceptional protection against dust and water, ensuring durability even in harsh conditions.
Inductive sensor type ensures non contact switching for enhanced safety
Red LED indicator provides clear visual feedback on the switching state
Non flush mounting design simplifies installation across various settings
Shock resistance rated at 30 g ensures operational stability under mechanical stress
Two wire connection type supports straightforward integration with existing systems
Manufactured with insulated materials for safe and dependable performance
Red LED indicator provides clear visual feedback on the switching state
Non flush mounting design simplifies installation across various settings
Shock resistance rated at 30 g ensures operational stability under mechanical stress
Two wire connection type supports straightforward integration with existing systems
Manufactured with insulated materials for safe and dependable performance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
