Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 252-316
- Mfr. Part No.:
- 197865 E57PS-30UPN15-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.60
(exc. VAT)
€54.86
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.60 |
*price indicative
- RS Stock No.:
- 252-316
- Mfr. Part No.:
- 197865 E57PS-30UPN15-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 67.7mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 67.7mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton embodies cutting-edge technology, tailored for high-performance applications. The E57PS series combines reliability and precision with an innovative short body design that seamlessly integrates into various installations. With robust stainless steel construction, the device ensures durability even in challenging environments. Operating within a voltage range of 10 – 48 V DC and featuring a normally open contact configuration, it is designed to deliver outstanding performance. The sensors non-flush mounting capability and IP69 protection rating guarantee its efficiency in harsh conditions, making it ideal for industrial use. The inclusion of a yellow LED status indicator allows for quick visual feedback, enhancing operational efficiency. Whether youre automating processes or improving safety measures, this proximity switch is an indispensable tool that meets stringent industry standards.
Stainless steel enclosure ensures long-lasting performance
IP69 protection effectively withstands high-pressure washdowns
Designed for non-flush mounting, facilitating versatile installation options
Equipped with a yellow LED for clear status indication
Optimised for a wide voltage supply range, providing flexibility in various applications
Shock resistant design, capable of enduring up to 30 g of shock
High switching frequency of 500 Hz allows for rapid response in dynamic applications
Perfectly suited for inductive sensing applications, enhancing automation precision
Certified by UL for compliance with stringent safety standards
Compact size allows for easy integration into space-constrained environments
IP69 protection effectively withstands high-pressure washdowns
Designed for non-flush mounting, facilitating versatile installation options
Equipped with a yellow LED for clear status indication
Optimised for a wide voltage supply range, providing flexibility in various applications
Shock resistant design, capable of enduring up to 30 g of shock
High switching frequency of 500 Hz allows for rapid response in dynamic applications
Perfectly suited for inductive sensing applications, enhancing automation precision
Certified by UL for compliance with stringent safety standards
Compact size allows for easy integration into space-constrained environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
