Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 246-217
- Mfr. Part No.:
- 135832 E55CAL30T111
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€64.40
(exc. VAT)
€79.21
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €64.40 |
*price indicative
- RS Stock No.:
- 246-217
- Mfr. Part No.:
- 135832 E55CAL30T111
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 80mm | |
| IP Rating | IP66 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 80mm | ||
IP Rating IP66 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Switching Frequency 300 Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton E55 Proximity Sensor represents a leap forward in detection technology, suitable for various industrial applications. Designed with precision and reliability in mind, this device ensures optimal performance under a range of environmental conditions. Featuring a robust plastic enclosure with IP66 rating, it excels in providing protection against dust and water ingress, making it ideal for harsh settings. Its compact design incorporates advanced sensing capabilities, allowing for effective monitoring without contact.
Offers a normally open contact design for versatility in applications
Incorporates short circuit protection to safeguard against electrical faults
LED indicator for easy monitoring of switching status
Designed for flush mounting allowing for simplified installation in tight spaces
Provides excellent shock resistance ensuring durability in demanding environments
Equipped with a 2 m connection cable facilitating greater installation flexibility
Delivers high switching frequencies increasing efficiency in process control
Incorporates short circuit protection to safeguard against electrical faults
LED indicator for easy monitoring of switching status
Designed for flush mounting allowing for simplified installation in tight spaces
Provides excellent shock resistance ensuring durability in demanding environments
Equipped with a 2 m connection cable facilitating greater installation flexibility
Delivers high switching frequencies increasing efficiency in process control
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
