Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NC, 48 V

Subtotal (1 unit)*

€43.05

(exc. VAT)

€52.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.05

*price indicative

RS Stock No.:
252-312
Mfr. Part No.:
197851 E57PS-30SNC10-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

IP Rating

IP69

Length

67.7mm

Mounting Type

Flush

Switching Current

300 mA

Shielding

Shielded

Switching Frequency

600 Hz

COO (Country of Origin):
MX
The Eaton E57PS Proximity switch from Eaton represents a pinnacle in sensor technology, designed for pristine performance and reliability in various industrial applications. This device utilises inductive sensing to detect metallic objects with remarkable precision. Its short body and robust stainless-steel construction make it particularly suited for environments where space is limited yet durability is key. Featuring advanced operational specifications, the switch ensures optimal performance within a wide voltage range. Its ability to function effectively in extreme temperatures enhances its versatility, making it an ideal choice for demanding settings. With an IP69 rating for water and dust resistance, this proximity switch not only meets but exceeds industry standards, guaranteeing longevity and efficiency in operation.

Flush mounting design facilitates seamless installation in compact spaces
Stainless steel housing ensures high resistance to corrosion and impact
LED status indicator provides clear visual feedback on operational status
Short-circuit protection safeguards the unit against electrical faults
Rated switching distance allows for precise detection of targets
Wide operating temperature range of -40 °C to 70 °C for versatility in harsh environments
NPN output type enables compatibility with various control systems
Certified for use in both Canada and internationally, ensuring widespread applicability
High shock resistance protects against sudden impacts during operation
Efficient switching frequency optimises response times in dynamic settings

Related links