Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 250-922
- Mfr. Part No.:
- 197749 E57G-30SPC15-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 250-922
- Mfr. Part No.:
- 197749 E57G-30SPC15-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 67.7mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 600 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 67.7mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 600 Hz | ||
- COO (Country of Origin):
- MX
The Eaton e57g proximity switch from Eaton is a cutting-edge sensor designed to deliver reliable and precise detection in a variety of applications. Featuring a robust stainless steel construction, this device not only ensures durability but also excels in environments with stringent hygiene requirements. With its flush mounting capability and PNP switching output, this proximity switch combines convenience with high performance, making it an ideal choice for industrial automation. The sensor operates within a versatile voltage range and offers numerous operational features, ensuring compatibility with various control systems. With its remarkable specifications, including high shock resistance and short-circuit protection, this product stands as an essential component for enhancing operational efficiency and safety in automation systems.
Fits seamlessly into existing setups with its flush mounting design
Offers exceptional durability with stainless steel housing
Ensures precise operational feedback with a yellow LED status indicator
Supports compatibility across a wide voltage range for diverse applications
Delivers enhanced safety through built-in short-circuit protection
Achieves exceptional performance with high-frequency switching capability
Designed to operate effectively in temperatures ranging from -25 °C to 70 °C
Robustly designed to withstand shock loads of up to 30 g
Offers exceptional durability with stainless steel housing
Ensures precise operational feedback with a yellow LED status indicator
Supports compatibility across a wide voltage range for diverse applications
Delivers enhanced safety through built-in short-circuit protection
Achieves exceptional performance with high-frequency switching capability
Designed to operate effectively in temperatures ranging from -25 °C to 70 °C
Robustly designed to withstand shock loads of up to 30 g
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
