Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 250-926
- Mfr. Part No.:
- 197763 E57G-30UPC15-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 250-926
- Mfr. Part No.:
- 197763 E57G-30UPC15-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 67.7mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 67.7mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57G proximity switch is engineered for precision and reliability in a variety of industrial applications. This proximity switch combines versatility with robust performance, making it ideal for detecting metallic targets in both automated and manual processes. With its compact design, it easily integrates into various machinery layouts, providing a non-flush mounting solution for optimum efficiency. Designed to withstand the rigours of industrial environments, this sensor encapsulates superior construction with stainless steel housing and an IP67 rating, ensuring protection against dust and moisture. The device operates effectively within a wide voltage range and offers reliable signalling functions, making it a trusted choice for enhancing operational safety and productivity.
Inductive sensor technology ensures accurate target detection
Stainless steel construction provides durability in harsh conditions
IP67 rating guarantees protection against dust and water ingress
3-wire connection type simplifies installation and ensures reliable connectivity
Yellow LED indicator clearly displays the switching state status
Short-circuit protection enhances the longevity of the device
Rated switching distance of up to 15 mm allows flexibility in installation
Suitable for non-flush mounting makes it adaptable to various applications
Operational current capability of 10 A at 24 V DC improves performance efficiency
Explosion safety categories ensure operational integrity in hazardous environments
Stainless steel construction provides durability in harsh conditions
IP67 rating guarantees protection against dust and water ingress
3-wire connection type simplifies installation and ensures reliable connectivity
Yellow LED indicator clearly displays the switching state status
Short-circuit protection enhances the longevity of the device
Rated switching distance of up to 15 mm allows flexibility in installation
Suitable for non-flush mounting makes it adaptable to various applications
Operational current capability of 10 A at 24 V DC improves performance efficiency
Explosion safety categories ensure operational integrity in hazardous environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
