Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 250-925
- Mfr. Part No.:
- 197755 E57G-30UNC15-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 250-925
- Mfr. Part No.:
- 197755 E57G-30UNC15-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 67.7mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 67.7mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57G proximity switch offers reliable detection solutions for various applications. Designed for versatile use, this product operates within a robust range of specifications, ensuring optimal performance in challenging environments. Its non-flush mounting capability accommodates different installation scenarios, while the IP67 protection rating guarantees durability against moisture and dust. With a sensing distance of up to 15 mm, this device stands out for its precision and efficiency. Ideal for industrial automation, the stainless steel construction ensures longevity and resilience, making it a valuable addition to your operation. Catering specifically to stringent safety and operational standards, this proximity switch exemplifies Eaton's commitment to quality and innovation in sensor technology.
Non-flush mounting enhances installation versatility
Stainless steel construction ensures excellent durability
High protection rating facilitates use in harsh environments
Optimised sensing distance promotes reliable detection
Efficient switching frequency allows high-speed operations
Integrated LED indicator provides instant visual feedback
Designed for low operating currents, enhancing energy efficiency
Complies with rigorous safety certifications for peace of mind
Stainless steel construction ensures excellent durability
High protection rating facilitates use in harsh environments
Optimised sensing distance promotes reliable detection
Efficient switching frequency allows high-speed operations
Integrated LED indicator provides instant visual feedback
Designed for low operating currents, enhancing energy efficiency
Complies with rigorous safety certifications for peace of mind
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 30 V
