Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 252-023
- Mfr. Part No.:
- 197863 E57PS-30UPC15-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.30
(exc. VAT)
€53.26
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.30 |
*price indicative
- RS Stock No.:
- 252-023
- Mfr. Part No.:
- 197863 E57PS-30UPC15-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 67.7mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 500 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 67.7mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 500 Hz | ||
Switching Current 300 mA | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton E57PS Proximity switch from Eaton represents a leap forward in sensor technology, designed to meet the demands of modern industrial applications. Featuring a compact design, this sensor excels in proximity detection, making it an essential component for automation tasks. With a short body and a robust stainless steel construction, it ensures durability and reliability even in challenging environments. The products non-flush mounting capability and advanced electrical specifications allow it to perform effectively under varying conditions. Ideal for those seeking enhanced precision and security, this proximity switch combines modern engineering with user-friendly operation, ensuring it adapts seamlessly into existing systems while providing exceptional performance.
Compact design optimises space without compromising functionality
Stainless steel construction enhances durability and resistance to harsh conditions
Non-flush mounting allows for versatile installation options
Reliable performance with a high degree of protection rating
Efficient switching frequency ensures quick response times
Advanced short-circuit protection contributes to system safety
Temperature resilience supports diverse operational environments
Integrated status indication via a yellow LED assists in monitoring
Suitable for a wide range of applications due to its flexible electrical specifications
Stainless steel construction enhances durability and resistance to harsh conditions
Non-flush mounting allows for versatile installation options
Reliable performance with a high degree of protection rating
Efficient switching frequency ensures quick response times
Advanced short-circuit protection contributes to system safety
Temperature resilience supports diverse operational environments
Integrated status indication via a yellow LED assists in monitoring
Suitable for a wide range of applications due to its flexible electrical specifications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
