Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 30 V
- RS Stock No.:
- 250-946
- Mfr. Part No.:
- 197827 E57PS-12UNC4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€34.50
(exc. VAT)
€42.44
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.50 |
*price indicative
- RS Stock No.:
- 250-946
- Mfr. Part No.:
- 197827 E57PS-12UNC4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Length | 64.1mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 2 kHz | |
| Switching Current | 300 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
Length 64.1mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Switching Frequency 2 kHz | ||
Switching Current 300 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton Moeller series E57PS delivers exceptional performance for various industrial applications. Engineered with precision, this sensor boasts a short body design and is well-suited for non-flush mounting. Its robust stainless steel construction ensures durability even in demanding environments, while the yellow LED status indicator allows for easy monitoring of the switching state. With an operational current capability and quick response times, this switch is ideal for those requiring reliable and efficient equipment in automation systems. The E57P Performance series reflects Eaton's commitment to quality and innovation, providing users with a dependable solution that enhances operational productivity.
Short body design facilitates ease of installation in tight spaces
Stainless steel casing offers superior resistance to harsh conditions
Yellow LED indicator for straightforward visual status alerts
Non-flush mounting method provides additional versatility during setup
Reliable switching frequency ensures timely operation
Embodies robust specifications for various applications
Engineered to meet rigorous safety performance levels
Stainless steel casing offers superior resistance to harsh conditions
Yellow LED indicator for straightforward visual status alerts
Non-flush mounting method provides additional versatility during setup
Reliable switching frequency ensures timely operation
Embodies robust specifications for various applications
Engineered to meet rigorous safety performance levels
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 12 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
