Eaton Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 48 V
- RS Stock No.:
- 251-226
- Mfr. Part No.:
- 197859 E57PS-30UNC15-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€41.80
(exc. VAT)
€51.41
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.80 |
*price indicative
- RS Stock No.:
- 251-226
- Mfr. Part No.:
- 197859 E57PS-30UNC15-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 67.7mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 67.7mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 500 Hz | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton moeller series E57PS proximity switch is an essential component for enhancing automation efficiencies in various applications. Designed with a short body series configuration, this innovative sensor ensures seamless operation within a wide voltage range of 10 to 48 V DC. Its non-flush and environmentally resilient stainless steel construction makes it ideal for compact spaces where durability is paramount. With specifications tailored for robustness, it includes a 2-metre connection cable, presenting effortless compatibility with existing systems. This innovative sensor not only boasts an effective switching mechanism with one normally closed contact but achieves impressive operational performance even in challenging conditions, such as extreme temperatures ranging from -40 °C to +70 °C. Perfect for a diverse range of industries, The Eaton moeller series E57PS proximity switch offers reliability and cutting-edge performance for your automation needs.
Compact design facilitates easy integration into tight spaces
Stainless steel body ensures longevity in harsh environments
LED indicator provides clear status feedback during operation
Short-circuit protection enhances safety for users
Wide temperature operating range supports varied applications
High shock resistance guarantees performance stability
IP69 and NEMA 6P rating ensures protection against dust and water ingress
Efficient switching frequency of 500 Hz boosts operational responsiveness
Non-flush mounting capability simplifies installation requirements
Exceptional repeatability ensures consistent performance across uses
Stainless steel body ensures longevity in harsh environments
LED indicator provides clear status feedback during operation
Short-circuit protection enhances safety for users
Wide temperature operating range supports varied applications
High shock resistance guarantees performance stability
IP69 and NEMA 6P rating ensures protection against dust and water ingress
Efficient switching frequency of 500 Hz boosts operational responsiveness
Non-flush mounting capability simplifies installation requirements
Exceptional repeatability ensures consistent performance across uses
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
