Eaton Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 250-899
- Mfr. Part No.:
- 197831 E57PS-12UPC4-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 250-899
- Mfr. Part No.:
- 197831 E57PS-12UPC4-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 64.1mm | |
| IP Rating | IP69 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 64.1mm | ||
IP Rating IP69 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is designed to meet the demands of modern automation applications, combining robust design with impressive performance. Featuring a short body design, the inductive sensor operates seamlessly within a voltage range of 10 to 48 V DC, making it suitable for various industrial environments. With a stainless steel construction, it ensures durability and resistance to harsh conditions, while the non-flush mounting capability allows for versatile installation options. This sensor is equipped with a yellow LED for clear status indications and a PNP switching output, enhancing operational efficiency. Its ability to withstand ambient temperatures ranging from -40 °C to 70 °C ensures reliability, even in extreme settings. Whether for applications requiring precise control or for general sensing needs, this proximity switch delivers excellence and dependability.
Integrates seamlessly into automation systems for enhanced control
Durable stainless steel body withstands wear and tear in tough environments
Short body design enables easy installation in tight spaces
Yellow LED indicator provides instant feedback on operating status
PNP output type ensures compatibility with various control systems
Offers reliable performance within a wide temperature range
Designed for non-flush mounting, promoting flexibility in setup
Shock resistant, ensuring longevity and consistent operation
Capable of high switching frequencies for fast response times
Emphasises safety with built-in short-circuit protection
Durable stainless steel body withstands wear and tear in tough environments
Short body design enables easy installation in tight spaces
Yellow LED indicator provides instant feedback on operating status
PNP output type ensures compatibility with various control systems
Offers reliable performance within a wide temperature range
Designed for non-flush mounting, promoting flexibility in setup
Shock resistant, ensuring longevity and consistent operation
Capable of high switching frequencies for fast response times
Emphasises safety with built-in short-circuit protection
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
