Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 250-951
- Mfr. Part No.:
- 197839 E57PS-18SPC5-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.70
(exc. VAT)
€43.91
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.70 |
*price indicative
- RS Stock No.:
- 250-951
- Mfr. Part No.:
- 197839 E57PS-18SPC5-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| Length | 65.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 kHz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
Length 65.9mm | ||
IP Rating IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 1.2 kHz | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton E57PS Proximity switch from Eaton is an exemplary choice for those seeking reliability and precision in automation applications. This sensor features a short-body design, making it ideal for installations where space is at a premium. With the capability of operating at a wide voltage range, it ensures seamless integration into various systems. Crafted from robust stainless steel, it guarantees longevity even in demanding environments. The flush mounting design aids in optimal space management while contributing to its aesthetic appeal. The E57PS series offers not only outstanding operational performance but also peace of mind with its high-grade certifications for safety and reliability. Furthermore, the yellow LED indicator provides clear status notification, enhancing operational efficiency by keeping users informed at a glance.
Designed for ease of installation with flush mounting capability
Constructed from durable stainless steel to withstand harsh conditions
Delivers a reliable performance with a significant switching frequency
Includes certifications that guarantee compliance with safety standards
Features a yellow LED indicator for intuitive status monitoring
Capable of operating in extreme temperatures ranging from -40 °C to 70 °C
Short-circuit protection ensures enhanced operational safety
Offers exceptional repeatability for consistent performance
Constructed from durable stainless steel to withstand harsh conditions
Delivers a reliable performance with a significant switching frequency
Includes certifications that guarantee compliance with safety standards
Features a yellow LED indicator for intuitive status monitoring
Capable of operating in extreme temperatures ranging from -40 °C to 70 °C
Short-circuit protection ensures enhanced operational safety
Offers exceptional repeatability for consistent performance
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
