Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 252-013
- Mfr. Part No.:
- 197837 E57PS-18SNN5-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.90
(exc. VAT)
€46.62
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.90 |
*price indicative
- RS Stock No.:
- 252-013
- Mfr. Part No.:
- 197837 E57PS-18SNN5-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Length | 65.9mm | |
| IP Rating | IP69 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Switching Frequency | 1.2 kHz | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Length 65.9mm | ||
IP Rating IP69 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
Switching Frequency 1.2 kHz | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is engineered to excel, providing reliable detection in a compact form factor. The product integrates the latest in inductive sensor technology, ensuring operation at varying voltage levels, making it suitable for a wide array of applications. Housed in a durable stainless-steel enclosure, it exemplifies both robustness and efficiency. Designed for flush mounting, its elegant form ensures seamless integration into machinery and equipment. The unit's exceptional performance and compatibility with different ambient conditions underscore its versatility in the field. Dual operational capabilities extend beyond just simple detection, offering user-friendly features tailored for industry demands. With a robust temperature range, this proximity switch is an ideal choice for challenging environments.
Inductive sensor technology enables precise detection functionalities
Flush mount design ensures a clean and unobtrusive installation
Stainless steel construction provides superior durability and corrosion resistance
Yellow LED status indicator offers immediate visual feedback on operation
Designed for a wide range of ambient temperatures, from -40 °C to 70 °C
Offers short-circuit protection for enhanced safety during operation
Compact dimensions allow for easy integration into limited spaces
Achieves high switching frequencies, catering to dynamic operational needs
Equipped with NEMA 6P and IP69 ratings for exceptional protection against dust and water ingress
Multiple certifications ensure compliance with international safety standards
Flush mount design ensures a clean and unobtrusive installation
Stainless steel construction provides superior durability and corrosion resistance
Yellow LED status indicator offers immediate visual feedback on operation
Designed for a wide range of ambient temperatures, from -40 °C to 70 °C
Offers short-circuit protection for enhanced safety during operation
Compact dimensions allow for easy integration into limited spaces
Achieves high switching frequencies, catering to dynamic operational needs
Equipped with NEMA 6P and IP69 ratings for exceptional protection against dust and water ingress
Multiple certifications ensure compliance with international safety standards
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
