Inductive Threaded Barrel Inductive Proximity Sensor, M30, 10 mm Detection, PNP NC, 48 V
- RS Stock No.:
- 253-039
- Mfr. Part No.:
- 197855 E57PS-30SPC10-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€44.60
(exc. VAT)
€54.86
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.60 |
*price indicative
- RS Stock No.:
- 253-039
- Mfr. Part No.:
- 197855 E57PS-30SPC10-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 48 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 48 V | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton Moeller series E57PS Proximity Switch is crafted for precision and reliability in demanding applications. Boasting a robust stainless steel body, this proximity switch is engineered to withstand harsh environments while maintaining optimal performance. It operates effectively within a voltage range of 10 – 48 V DC, providing a versatile solution for a variety of industrial needs. The short body design and flush mounting capabilities make it ideal for space-constrained installations. With its advanced sensing technology, this proximity switch ensures exceptional sensitivity and accuracy, making it a vital component for automation systems. The E57P Performance series exemplifies Eaton's commitment to quality and innovation, delivering a product that excels in functionality and durability.
Stainless steel enclosure offers enhanced robustness and corrosion resistance
The short body design provides versatile installation options
Flush mounting capability ensures seamless integration into various setups
Operates effectively in a wide voltage range for compatibility across systems
Advanced sensing technology guarantees high sensitivity and accuracy
Yellow LED indicator provides clear visual status of the switching state
IP69 and NEMA 6P ratings ensure protection against dust and moisture ingress
Designed for high shock resistance, proving its reliability in dynamic environments
Meets stringent industry certification standards for quality assurance
The short body design provides versatile installation options
Flush mounting capability ensures seamless integration into various setups
Operates effectively in a wide voltage range for compatibility across systems
Advanced sensing technology guarantees high sensitivity and accuracy
Yellow LED indicator provides clear visual status of the switching state
IP69 and NEMA 6P ratings ensure protection against dust and moisture ingress
Designed for high shock resistance, proving its reliability in dynamic environments
Meets stringent industry certification standards for quality assurance
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
