Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 48 V
- RS Stock No.:
- 250-936
- Mfr. Part No.:
- 197789 E57P-18SNN5-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.90
(exc. VAT)
€46.62
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.90 |
*price indicative
- RS Stock No.:
- 250-936
- Mfr. Part No.:
- 197789 E57P-18SNN5-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 65.9mm | |
| Mounting Type | Flush | |
| Switching Frequency | 1.2 kHz | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 65.9mm | ||
Mounting Type Flush | ||
Switching Frequency 1.2 kHz | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- MX
The Eaton moeller series E57P proximity switch is designed to enhance operational efficiency in a variety of industrial applications. Featuring a robust stainless-steel construction, this sensor ensures durability and reliability in demanding environments. With its 1 N/O configuration and a versatile operational voltage range, it is engineered for seamless integration into your existing systems. This proximity switch offers a rated switching distance of up to 5 mm, providing precise detection capabilities for optimal performance. Whether used in automated processes or safety applications, the E57P proximity switch guarantees consistent functionality and efficiency, making it an ideal choice for engineers and design professionals who require high-quality components for their projects.
Constructed from stainless steel for enhanced strength and longevity
Flush mounting capability allows for easy integration into existing systems
Includes a 2 m connection cable for convenient installation
Rated for a maximum temperature of 70 °C, suitable for varying operational environments
Features short-circuit protection, ensuring safety and reliability
1200 Hz switching frequency supports high-speed applications
Status indication is provided via a yellow LED for easy monitoring
Developed with an IP69 degree of protection, ensuring resistance to dust and moisture
Flush mounting capability allows for easy integration into existing systems
Includes a 2 m connection cable for convenient installation
Rated for a maximum temperature of 70 °C, suitable for varying operational environments
Features short-circuit protection, ensuring safety and reliability
1200 Hz switching frequency supports high-speed applications
Status indication is provided via a yellow LED for easy monitoring
Developed with an IP69 degree of protection, ensuring resistance to dust and moisture
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
