Inductive Threaded Barrel Inductive Proximity Sensor, M12, 8 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 252-420
- Mfr. Part No.:
- 197701 E57G-12UPC8-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 252-420
- Mfr. Part No.:
- 197701 E57G-12UPC8-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch represents the pinnacle of sensor technology, seamlessly integrating into various applications to enhance efficiency and reliability. Constructed with durable stainless steel, it is designed to withstand the rigours of diverse environmental conditions, making it an ideal choice for industrial settings. The non-flush mounting capability allows for easy installation, while the robust IP67 rating guarantees protection against dust and moisture. With a switching distance of up to 8 mm and a compact design, this unit excels in accuracy and functionality. The yellow LED indicator provides real-time status updates, further ensuring ease of use and monitoring. This product stands out for its versatility, operating effectively within specified temperature ranges from -25 °C to 70 °C, ensuring optimal performance regardless of the conditions.
Designed for reliable non-flush mounting in variable industrial environments
Durable stainless steel construction ensures longevity and resistance to wear
Real-time status indication via yellow LED enhances operational oversight
Compatible with a wide range of operational temperatures for diverse applications
IP67 rated for exemplary protection against dust and moisture ingress
Operational currents up to 10 A at 24 V DC for substantial signalling capacity
Single normally closed contact provides straightforward integration into existing systems
Meets compliance with international safety standards for added peace of mind
Durable stainless steel construction ensures longevity and resistance to wear
Real-time status indication via yellow LED enhances operational oversight
Compatible with a wide range of operational temperatures for diverse applications
IP67 rated for exemplary protection against dust and moisture ingress
Operational currents up to 10 A at 24 V DC for substantial signalling capacity
Single normally closed contact provides straightforward integration into existing systems
Meets compliance with international safety standards for added peace of mind
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
