Inductive Threaded Barrel Inductive Proximity Sensor, M12, 4 mm Detection, PNP NC, 30 V
- RS Stock No.:
- 253-145
- Mfr. Part No.:
- 197685 E57G-12SPC4-C2
- Brand:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 253-145
- Mfr. Part No.:
- 197685 E57G-12SPC4-C2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton E57G Proximity switch represents a robust solution for versatile sensing applications, ideally suited for industrial environments. Designed with a stainless steel housing, this switch offers exceptional durability and resilience. The device is specifically engineered for a wide range of tasks, operating efficiently within a voltage range of 10 to 30 V DC. Combining a compact design with a sensing distance of up to 4 mm, it ensures precise detection capabilities while maintaining a flush mount for seamless integration into existing systems. Enhanced by its short-circuit protection and IP67-rated enclosure, the switch delivers reliable performance even in challenging conditions, making it a preferred choice for both operational efficiency and safety compliance.
Compact design for easy installation in confined spaces
Robust stainless steel construction for increased longevity
IP67 rating ensures protection against dust and water ingress
Enhanced safety with short-circuit protection mechanisms
Flush mounting capability allows for seamless integration into any application
Yellow LED provides clear status indication for quick diagnostics
Optimised for high-frequency switching up to 2000 Hz for dynamic applications
Wide operational temperature range accommodates diverse environmental conditions
Adheres to important certifications for reliable performance
Robust stainless steel construction for increased longevity
IP67 rating ensures protection against dust and water ingress
Enhanced safety with short-circuit protection mechanisms
Flush mounting capability allows for seamless integration into any application
Yellow LED provides clear status indication for quick diagnostics
Optimised for high-frequency switching up to 2000 Hz for dynamic applications
Wide operational temperature range accommodates diverse environmental conditions
Adheres to important certifications for reliable performance
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 12 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 5 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 4 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 8 mm Detection 30 V
