Inductive Threaded Barrel Inductive Proximity Sensor, M30, 22 mm Detection, NPN NO, 30 V
- RS Stock No.:
- 252-441
- Mfr. Part No.:
- 197761 E57G-30UNN22-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€37.18
(exc. VAT)
€45.73
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.18 |
*price indicative
- RS Stock No.:
- 252-441
- Mfr. Part No.:
- 197761 E57G-30UNN22-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch is designed specifically for demanding applications, delivering reliable performance with its user-friendly features and robust construction. The Eaton Moeller series E57G proximity switch is ideal for industrial environments, offering a non-flush, NPN output for seamless integration into your system. With its impressive sensing range and durability, this sensor expertly monitors position and detects proximity with precision. Constructed from stainless steel, it withstands harsh conditions, making it a smart choice for both operational efficiency and equipment longevity. Designed to work seamlessly with voltage ranges between 10 and 30 V DC, it ensures that your machinery operates smoothly while maintaining a high level of safety. Engineers and technicians will find this switch to be a remarkable solution for various applications, combining innovative technology with practical usability.
Offers a sensing distance of up to 22 mm for enhanced detection capabilities
Receives approvals from UL, ensuring adherence to safety standards
Designed for non-flush mounting, making it suitable for challenging installations
Features short-circuit protection to safeguard against unexpected faults
IP67 rating guarantees robustness against dust and water ingress
LED indicator provides clear status feedback for operational transparency
Stainless steel housing promotes high resistance to environmental stress
Features a switching frequency of up to 200 Hz for efficient performance
Utilises a 3-wire electrical connection, simplifying installation
Shock resistance ratings ensure performance reliability in rigorous applications
Receives approvals from UL, ensuring adherence to safety standards
Designed for non-flush mounting, making it suitable for challenging installations
Features short-circuit protection to safeguard against unexpected faults
IP67 rating guarantees robustness against dust and water ingress
LED indicator provides clear status feedback for operational transparency
Stainless steel housing promotes high resistance to environmental stress
Features a switching frequency of up to 200 Hz for efficient performance
Utilises a 3-wire electrical connection, simplifying installation
Shock resistance ratings ensure performance reliability in rigorous applications
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
