Inductive Threaded Barrel Inductive Proximity Sensor, M30, 10 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 253-167
- Mfr. Part No.:
- 197751 E57G-30SPN10-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 253-167
- Mfr. Part No.:
- 197751 E57G-30SPN10-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 30 V | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch combines robust design with cutting-edge technology to provide reliable performance in various industrial applications. Designed for versatility, it features a stainless steel casing and operates within a wide voltage range, making it ideal for use in challenging environments. The unique attributes of this inductive sensor allow it to accurately detect metal objects without direct contact, enhancing operational efficiency and safety. With its compact dimensions and easy installation, the switch caters to a range of applications in automation and control systems. The integration of multiple certifications also underscores its compliance with international safety and performance standards, making it a top choice for professionals seeking dependable sensors.
Robust stainless steel construction ensures durability in harsh conditions
Flush mounting design allows for seamless integration into existing systems
Designed for a diverse range of voltage inputs, enhancing flexibility
Supports a high operational current, facilitating efficient operations
Status indication through a yellow LED helps quickly determine operational state
Short-circuit protection feature safeguards the sensor and connected equipment
Achieves high switching frequencies, increasing overall productivity
Compact size enables installation in tight spaces without compromising performance
Environmental ratings like IP67 provide reliable operation in wet conditions
The sensor's swift response time ensures timely operational feedback
Flush mounting design allows for seamless integration into existing systems
Designed for a diverse range of voltage inputs, enhancing flexibility
Supports a high operational current, facilitating efficient operations
Status indication through a yellow LED helps quickly determine operational state
Short-circuit protection feature safeguards the sensor and connected equipment
Achieves high switching frequencies, increasing overall productivity
Compact size enables installation in tight spaces without compromising performance
Environmental ratings like IP67 provide reliable operation in wet conditions
The sensor's swift response time ensures timely operational feedback
Related links
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Inductive Threaded Barrel Inductive Proximity Sensor 15 mm Detection 30 V
