Eaton Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 30 V
- RS Stock No.:
- 250-929
- Mfr. Part No.:
- 197769 E57G-30UPN22-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 250-929
- Mfr. Part No.:
- 197769 E57G-30UPN22-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 30 V | |
| Length | 67.7mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 200 Hz | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 30 V | ||
Length 67.7mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Frequency 200 Hz | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- MX
The Eaton Moeller series E57G proximity switch is engineered for exceptional performance in industrial applications. This versatile sensor operates within a voltage range of 10 - 30 V DC, equipped with a robust 2-metre connection cable, making it ideal for various mounting configurations. With its non-flush design and stainless steel construction, this device ensures durability and reliability in the toughest environments. The E57G series is noted for its advanced sensing capabilities, featuring a switching distance of up to 22 mm. Complemented by an IP67 protection rating and a NEMA 1 enclosure, this proximity switch is designed to withstand dust and moisture while delivering precise operational control. Whether employed in manufacturing or automation settings, this proximity switch offers consistent, high-quality performance that meets demanding safety and operational standards.
Durable stainless steel construction ensures longevity in harsh environments
IP67 rating provides excellent protection against dust and water ingress
Non-flush mounting design allows for versatile installation options
Functions with a wide voltage range, enhancing compatibility with various systems
Equipped with a yellow LED indicator for easy status monitoring
Designed to handle high switching frequencies for improved process efficiency
Includes short-circuit protection to safeguard against electrical failures
Offers a high level of repeatability for consistent performance across applications
IP67 rating provides excellent protection against dust and water ingress
Non-flush mounting design allows for versatile installation options
Functions with a wide voltage range, enhancing compatibility with various systems
Equipped with a yellow LED indicator for easy status monitoring
Designed to handle high switching frequencies for improved process efficiency
Includes short-circuit protection to safeguard against electrical failures
Offers a high level of repeatability for consistent performance across applications
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 30 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 22 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 22 mm Detection 48 V
