Inductive Threaded Barrel Proximity Sensor, M30, NPN NC, 48 V
- RS Stock No.:
- 253-164
- Mfr. Part No.:
- 197740 E57G-30SNC10-Q
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.10
(exc. VAT)
€44.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.10 |
*price indicative
- RS Stock No.:
- 253-164
- Mfr. Part No.:
- 197740 E57G-30SNC10-Q
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | M12 | |
| Supply Voltage | 48 V | |
| IP Rating | IP67 | |
| Length | 70.9mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 600 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type M12 | ||
Supply Voltage 48 V | ||
IP Rating IP67 | ||
Length 70.9mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 600 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- MX
The Eaton proximity switch from Eaton's E57G general purpose series is engineered for reliability in numerous industrial applications. Designed for seamless integration, it operates on a voltage range of 10-30 V DC, ensuring efficient performance in demanding environments. Constructed from robust stainless steel, it boasts a compact cylindrical form factor with an M30 x 1.5 mm thread, offering effective flush mounting capabilities. The device's NPN output type guarantees versatility across various automation systems, while its IP67 rating ensures protection against dust ingress and water exposure. This proximity switch is not only adept at detecting metallic targets but is also optimised for high switching frequencies, making it a dependable choice for dynamic operations. With ambient temperature tolerance ranging from -25°C to 70°C, it is well-suited for both indoor and outdoor settings, catering to diverse industrial needs.
Delivers reliable detection of metallic targets, ensuring precise operation
Compact design allows for easy installation in tight spaces
NPN output type provides compatibility with a variety of control systems
Robust stainless steel construction enhances durability and resistance to wear
IP67 rating ensures protection against water and dust ingress, suitable for harsh environments
Supports high switching frequencies, enabling quick response in automation applications
Wide ambient temperature range accommodates diverse operational conditions
Compact design allows for easy installation in tight spaces
NPN output type provides compatibility with a variety of control systems
Robust stainless steel construction enhances durability and resistance to wear
IP67 rating ensures protection against water and dust ingress, suitable for harsh environments
Supports high switching frequencies, enabling quick response in automation applications
Wide ambient temperature range accommodates diverse operational conditions
Related links
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Inductive Proximity Sensor 10 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NC, 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor NPN NC, 48 V
