Eaton Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 48 V
- RS Stock No.:
- 252-020
- Mfr. Part No.:
- 197857 E57PS-30SPN10-C2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€43.30
(exc. VAT)
€53.26
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.30 |
*price indicative
- RS Stock No.:
- 252-020
- Mfr. Part No.:
- 197857 E57PS-30SPN10-C2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 48 V | |
| IP Rating | IP69 | |
| Length | 67.7mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 600 Hz | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 48 V | ||
IP Rating IP69 | ||
Length 67.7mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 600 Hz | ||
Switching Current 300 mA | ||
Non Compliant
- COO (Country of Origin):
- MX
The Eaton Moeller series E57PS proximity switch redefines reliability and precision in sensing technology. Ingeniously crafted, this device is ideal for applications demanding exceptional performance in harsh environments. With a robust stainless-steel build, it accommodates flush mounting and delivers accurate detection through its proximity sensing capabilities. Engineered for a voltage range of 10-48 V DC, this switch guarantees unparalleled efficiency with its 10 mm sensing distance, making it a dependable choice for various industrial and automation tasks. Its compact design and integrated yellow LED indicator ensure real-time status awareness, enhancing operational safety. Certified by UL and compliant with IEC/EN standards, this proximity switch stands as a testament to Eaton's commitment to quality and innovation, ensuring that users receive a product that meets their specific needs with consistency and excellence.
Designed for flush mounting, allowing for seamless integration into various applications
Constructed with durable stainless steel to withstand demanding operating conditions
Features a sensing distance of up to 10 mm for reliable detection
Equipped with a yellow LED indicator providing clear status visibility
Operates efficiently within a voltage range of 10-48 V DC
Compliant with IEC/EN standards, ensuring global quality assurance
Certified by UL for additional safety compliance in Canada and the US
Offers short-circuit protection, enhancing system reliability
Provides options for normally open contact configurations to suit diverse operational needs
Constructed with durable stainless steel to withstand demanding operating conditions
Features a sensing distance of up to 10 mm for reliable detection
Equipped with a yellow LED indicator providing clear status visibility
Operates efficiently within a voltage range of 10-48 V DC
Compliant with IEC/EN standards, ensuring global quality assurance
Certified by UL for additional safety compliance in Canada and the US
Offers short-circuit protection, enhancing system reliability
Provides options for normally open contact configurations to suit diverse operational needs
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 48 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 48 V
- Inductive Threaded Barrel Proximity Sensor PNP NO, 48 V
