Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 2-Wire NC, 20 → 264 V
- RS Stock No.:
- 283-482
- Distrelec Article No.:
- 303-04-308
- Mfr. Part No.:
- XS630B1MBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
Limited stock
- 11 left, ready to ship from another location
- Plus 22 left, shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.87 |
*price indicative
- RS Stock No.:
- 283-482
- Distrelec Article No.:
- 303-04-308
- Mfr. Part No.:
- XS630B1MBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 264 V ac/dc | |
| IP Rating | IP69K | |
| Length | 62mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 264V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 264V | |
| Series | XS | |
| Switching Current | 200 mA, 300 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 264 V ac/dc | ||
IP Rating IP69K | ||
Length 62mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 264V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 264V | ||
Series XS | ||
Switching Current 200 mA, 300 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 500Hz | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
RoHS Status: Exempt
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS630B1MBL2 General Purpose Inductive Proximity Sensor (XS).
- XS6 Inductive Proximity Sensor (part of the OsiSense XS range).
- General purpose.
- Cylindrical (barrel) M30.
- Size 62 mm.
- Fixed body.
- Flush mountable.
- Nickel Plated Brass body, PPS front.
- Discrete signal, 2-wire.
- 15 mm (nominal sensing range).
- Output 1 NC, AC/DC Circuit.
- 2 m Cable connection.
- [Us] rated supply voltage 24 to 240 V ac/dc (50/60 Hz).
- 1 LED yellow (output).
- Threaded length 52 mm, Length 62 mm.
- Weight 0.205 Kg.
- IP68 double insulation conforming to IEC 60529. IP69K conforming to DIN 40050.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- CSA, UL.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
