Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 283-527
- Mfr. Part No.:
- XS230SAPAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€114.29
(exc. VAT)
€140.58
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.29 |
*price indicative
- RS Stock No.:
- 283-527
- Mfr. Part No.:
- XS230SAPAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 70mm | |
| IP Rating | IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Series | OsiSense XS | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 70mm | ||
IP Rating IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Series OsiSense XS | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 58 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 12 → 48 V dc
